TR/MDA-V-20-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 267
Unit Price: $35.68000
Datasheet

Similar


WEC
In Stock: 1,178
Unit Price: $47.27250
Datasheet
20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/MDA-V-20-R

DigiKey Part Number
283-TR/MDA-V-20-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/MDA-V-20-R
Description
FUSE CERM 20A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
1.5kA AC, 10kA DC
Part Status
Active
Melting I²t
483.45
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.004 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDA-V-20-REaton - Electronics Division267283-3853-ND$35.68000Similar
MDA-V-20-RWEC1,1782266-MDA-V-20-R-ND$47.27250Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$48.53300$24,266.50
Manufacturers Standard Package