20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-20-R

DigiKey Part Number
283-MDA-V-20-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-20-R
Description
FUSE CERM 20A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA AC, 10kA DC
Part Status
Active
Melting I²t
483.45
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.004 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$47.27250$189.09
8$43.63500$349.08
12$41.62833$499.54
20$39.22900$784.58
28$37.72500$1,056.30
40$36.18900$1,447.56
Manufacturers Standard Package

Other Suppliers on DigiKey

1,174In Stock
Ships from WEC