



TR/3216LV1.5-R | |
---|---|
DigiKey Part Number | 283-5282-2-ND - Tape & Reel (TR) 283-5282-1-ND - Cut Tape (CT) 283-5282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV1.5-R |
Description | FUSE BRD MNT 1.5A 125VAC/DC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.038 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.26 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
5 | $8.36400 | $41.82 |
10 | $7.72200 | $77.22 |
50 | $6.40620 | $320.31 |
100 | $5.91060 | $591.06 |
250 | $5.31228 | $1,328.07 |
500 | $4.89854 | $2,449.27 |
1,000 | $4.51542 | $4,515.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.16268 | $12,488.04 |
6,000 | $3.83148 | $22,988.88 |
9,000 | $3.64882 | $32,839.38 |
15,000 | $3.55735 | $53,360.25 |