
QA1206F1A50T | |
---|---|
DigiKey Part Number | 5673-QA1206F1A50TTR-ND - Tape & Reel (TR) 5673-QA1206F1A50TCT-ND - Cut Tape (CT) 5673-QA1206F1A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA1206F1A50T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 1. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.37 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.05 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
5 | $10.37200 | $51.86 |
10 | $9.57400 | $95.74 |
50 | $7.94560 | $397.28 |
100 | $7.33140 | $733.14 |
250 | $6.58856 | $1,647.14 |
500 | $6.07506 | $3,037.53 |
1,000 | $5.59916 | $5,599.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.82506 | $16,887.71 |
7,000 | $4.50805 | $31,556.35 |