



TR-1350HV2-5-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV2-5-RTR-ND - Tape & Reel (TR) 283-TR-1350HV2-5-RCT-ND - Cut Tape (CT) 283-TR-1350HV2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV2-5-R |
Description | FUSE BRD 2.5A 350VAC 600VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.6 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.051 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 5 | $28.85800 | $144.29 |
| 10 | $26.62900 | $266.29 |
| 50 | $22.08780 | $1,104.39 |
| 100 | $20.37370 | $2,037.37 |
| 250 | $18.29976 | $4,574.94 |
| 500 | $16.98150 | $8,490.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.07515 | $17,075.15 |

