4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1145HV4-R

DigiKey Part Number
283-TR-1145HV4-RTR-ND - Tape & Reel (TR)
283-TR-1145HV4-RCT-ND - Cut Tape (CT)
283-TR-1145HV4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HV4-R
Description
FUSE BRD MT 4A 350VAC 450VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.5
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.0245 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.49000$25.49
5$21.16200$105.81
10$19.52600$195.26
50$16.19960$809.98
100$14.94340$1,494.34
250$13.42472$3,356.18
500$12.37386$6,186.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.65053$15,650.53
Manufacturers Standard Package