



TR/0603FA4-R | |
|---|---|
DigiKey Part Number | 283-TR/0603FA4-RTR-ND - Tape & Reel (TR) 283-TR/0603FA4-RCT-ND - Cut Tape (CT) 283-TR/0603FA4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA4-R |
Description | FUSE BRD MNT 4A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.243 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 5 | $8.19400 | $40.97 |
| 10 | $7.55400 | $75.54 |
| 50 | $6.26660 | $313.33 |
| 100 | $5.78220 | $578.22 |
| 250 | $5.19724 | $1,299.31 |
| 500 | $4.79260 | $2,396.30 |
| 1,000 | $4.41776 | $4,417.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.03193 | $20,159.65 |
| 10,000 | $3.70899 | $37,089.90 |
| 15,000 | $3.67442 | $55,116.30 |

