
STS521120U351AH | |
---|---|
DigiKey Part Number | 283-STS521120U351AHTR-ND - Tape & Reel (TR) 283-STS521120U351AHCT-ND - Cut Tape (CT) 283-STS521120U351AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521120U351AH |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.75100 | $27.51 |
100 | $1.34410 | $134.41 |
500 | $1.11850 | $559.25 |
1,000 | $0.78054 | $780.54 |
2,000 | $0.72824 | $1,456.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.52550 | $4,204.00 |
16,000 | $0.50087 | $8,013.92 |
24,000 | $0.47624 | $11,429.76 |
40,000 | $0.46671 | $18,668.40 |