



STS521120U351 | |
---|---|
DigiKey Part Number | 283-STS521120U351TR-ND - Tape & Reel (TR) 283-STS521120U351CT-ND - Cut Tape (CT) 283-STS521120U351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521120U351 |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.82400 | $28.24 |
100 | $1.37970 | $137.97 |
500 | $1.15364 | $576.82 |
1,000 | $0.79867 | $798.67 |
2,000 | $0.74623 | $1,492.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62119 | $3,105.95 |
10,000 | $0.53552 | $5,355.20 |
15,000 | $0.50824 | $7,623.60 |
25,000 | $0.48404 | $12,101.00 |
35,000 | $0.43939 | $15,378.65 |
125,000 | $0.39967 | $49,958.75 |