
STS521033B101AH | |
---|---|
DigiKey Part Number | 283-STS521033B101AHTR-ND - Tape & Reel (TR) 283-STS521033B101AHCT-ND - Cut Tape (CT) 283-STS521033B101AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521033B101AH |
Description | TVS DIODE 3.3VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.63400 | $26.34 |
100 | $1.29080 | $129.08 |
500 | $1.08102 | $540.51 |
1,000 | $0.75026 | $750.26 |
2,000 | $0.70186 | $1,403.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.50215 | $4,017.20 |
16,000 | $0.45688 | $7,310.08 |
24,000 | $0.41160 | $9,878.40 |
40,000 | $0.41128 | $16,451.20 |
56,000 | $0.37641 | $21,078.96 |