STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321360U351AH

DigiKey Part Number
283-STS321360U351AHTR-ND - Tape & Reel (TR)
283-STS321360U351AHCT-ND - Cut Tape (CT)
283-STS321360U351AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321360U351AH
Description
TVS DIODE 36VWM 65VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
65V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
39V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.88800$28.88
100$1.40730$140.73
500$1.17532$587.66
1,000$0.81552$815.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70359$2,110.77
6,000$0.63963$3,837.78
9,000$0.55478$4,993.02
15,000$0.53030$7,954.50
21,000$0.51970$10,913.70
30,000$0.49571$14,871.30
75,000$0.40589$30,441.75
Manufacturers Standard Package