
STS321360U351AH | |
|---|---|
DigiKey Part Number | 283-STS321360U351AHTR-ND - Tape & Reel (TR) 283-STS321360U351AHCT-ND - Cut Tape (CT) 283-STS321360U351AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321360U351AH |
Description | TVS DIODE 36VWM 65VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.88800 | $28.88 |
| 100 | $1.40730 | $140.73 |
| 500 | $1.17532 | $587.66 |
| 1,000 | $0.81552 | $815.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70359 | $2,110.77 |
| 6,000 | $0.63963 | $3,837.78 |
| 9,000 | $0.55478 | $4,993.02 |
| 15,000 | $0.53030 | $7,954.50 |
| 21,000 | $0.51970 | $10,913.70 |
| 30,000 | $0.49571 | $14,871.30 |
| 75,000 | $0.40589 | $30,441.75 |

