



STS321360U351 | |
|---|---|
DigiKey Part Number | 283-STS321360U351TR-ND - Tape & Reel (TR) 283-STS321360U351CT-ND - Cut Tape (CT) 283-STS321360U351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321360U351 |
Description | TVS DIODE 36VWM 65VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321360U351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.51700 | $15.17 |
| 100 | $0.68530 | $68.53 |
| 500 | $0.66900 | $334.50 |
| 1,000 | $0.64452 | $644.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48951 | $1,468.53 |
| 6,000 | $0.42057 | $2,523.42 |


