



STS321240U401 | |
|---|---|
DigiKey Part Number | 283-STS321240U401TR-ND - Tape & Reel (TR) 283-STS321240U401CT-ND - Cut Tape (CT) 283-STS321240U401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240U401 |
Description | TVS DIODE 24VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.4V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.49300 | $14.93 |
| 100 | $0.56290 | $56.29 |
| 500 | $0.55478 | $277.39 |
| 1,000 | $0.53846 | $538.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45688 | $1,370.64 |

