
STS321240B100AH | |
---|---|
DigiKey Part Number | 283-STS321240B100AHTR-ND - Tape & Reel (TR) 283-STS321240B100AHCT-ND - Cut Tape (CT) 283-STS321240B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B100AH |
Description | TVS DIODE 24VWM 54VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 54V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.68400 | $26.84 |
100 | $1.70400 | $170.40 |
500 | $1.30692 | $653.46 |
1,000 | $1.14425 | $1,144.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95491 | $2,864.73 |
6,000 | $0.87259 | $5,235.54 |
9,000 | $0.82320 | $7,408.80 |
15,000 | $0.78204 | $11,730.60 |
21,000 | $0.74088 | $15,558.48 |
30,000 | $0.71232 | $21,369.60 |