


SS-5H-6.3A-AP | |
|---|---|
DigiKey Part Number | 283-4173-1-ND - Cut Tape (CT) 283-4173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 176.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 7.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 5 | $4.74800 | $23.74 |
| 10 | $4.37300 | $43.73 |
| 50 | $3.62900 | $181.45 |
| 100 | $3.34820 | $334.82 |
| 250 | $3.00984 | $752.46 |
| 500 | $2.77602 | $1,388.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.80603 | $2,806.03 |
| 2,000 | $2.58608 | $5,172.16 |
| 3,000 | $2.46495 | $7,394.85 |
| 5,000 | $2.31972 | $11,598.60 |
| 7,000 | $2.22833 | $15,598.31 |
| 10,000 | $2.13499 | $21,349.90 |
| 25,000 | $1.99883 | $49,970.75 |






