SR-5F-2.5A-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 129
Unit Price: $7.83000
Datasheet
SR-5F Series; BK ending
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR-5F Series; BK ending

SR-5F-2.5A-BK

DigiKey Part Number
283-SR-5F-2.5A-BK-ND
Manufacturer
Manufacturer Product Number
SR-5F-2.5A-BK
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5F-2.5A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
15.0
Approval Agency
cULus, PSE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.049 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$14.08645$2,817.29
Manufacturers Standard Package