


SR-5-5A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-5A-APCT-ND - Cut Tape (CT) 283-SR-5-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-5A-AP |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-5A-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 95.4 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37215000001 | Littelfuse Inc. | 1,652 | WK4263CT-ND | $12.33000 | Direct |
| 37015000000 | Littelfuse Inc. | 1,081 | 18-37015000000CT-ND | $10.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.31200 | $26.56 |
| 10 | $4.89200 | $48.92 |
| 50 | $4.06140 | $203.07 |
| 100 | $3.74740 | $374.74 |
| 250 | $3.36820 | $842.05 |
| 500 | $3.10658 | $1,553.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02362 | $3,023.62 |
| 2,000 | $2.78656 | $5,573.12 |
| 3,000 | $2.65596 | $7,967.88 |
| 5,000 | $2.49937 | $12,496.85 |
| 7,000 | $2.40084 | $16,805.88 |
| 10,000 | $2.30021 | $23,002.10 |



