
37015000000 | |
|---|---|
DigiKey Part Number | 18-37015000000CT-ND - Cut Tape (CT) 18-37015000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37015000000 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37015000000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 12.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $9.01000 | $45.05 |
| 10 | $8.31200 | $83.12 |
| 50 | $6.89940 | $344.97 |
| 100 | $6.36590 | $636.59 |
| 250 | $5.72116 | $1,430.29 |
| 500 | $5.27574 | $2,637.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16830 | $4,168.30 |
| 2,000 | $3.84031 | $7,680.62 |
| 3,000 | $3.65955 | $10,978.65 |
| 5,000 | $3.65857 | $18,292.85 |

