



SMF48A | |
|---|---|
DigiKey Part Number | 283-SMF48ATR-ND - Tape & Reel (TR) 283-SMF48ACT-ND - Cut Tape (CT) 283-SMF48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48A |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.74600 | $17.46 |
| 100 | $1.09650 | $109.65 |
| 500 | $0.81324 | $406.62 |
| 1,000 | $0.72137 | $721.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63462 | $1,903.86 |
| 6,000 | $0.57110 | $3,426.60 |
| 9,000 | $0.55568 | $5,001.12 |
| 15,000 | $0.55168 | $8,275.20 |
| 21,000 | $0.39134 | $8,218.14 |


