Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC
High Power TVS Diodes

SMDJ58CA

DigiKey Part Number
283-SMDJ58CATR-ND - Tape & Reel (TR)
283-SMDJ58CACT-ND - Cut Tape (CT)
283-SMDJ58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ58CA
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,704
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.21600$62.16
100$4.10390$410.39
500$3.19458$1,597.29
1,000$2.91293$2,912.93
2,000$2.40496$4,809.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$2.91295$349,554.00