


SMDJ33AH | |
|---|---|
DigiKey Part Number | 283-SMDJ33AHTR-ND - Tape & Reel (TR) 283-SMDJ33AHCT-ND - Cut Tape (CT) 283-SMDJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33AH |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC33AHE3_B/I | Vishay General Semiconductor - Diodes Division | 3,443 | 112-3KASMC33AHE3_B/ICT-ND | $16.20000 | Similar |
| SM30T39AY | STMicroelectronics | 2,962 | 497-12191-1-ND | $15.37000 | Similar |
| TPSMD33A | Littelfuse Inc. | 1,290 | F6572CT-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.07000 | $70.70 |
| 100 | $4.67310 | $467.31 |
| 500 | $3.64180 | $1,820.90 |
| 1,000 | $3.30981 | $3,309.81 |
| 2,000 | $3.03045 | $6,060.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | $3.73503 | $761,946.12 |

