


3KASMC33AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-3KASMC33AHE3_B/ITR-ND - Tape & Reel (TR) 112-3KASMC33AHE3_B/ICT-ND - Cut Tape (CT) 112-3KASMC33AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC33AHE3_B/I |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ33AH | Eaton - Electronics Division | 2,500 | 283-SMDJ33AHCT-ND | $11.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.30200 | $103.02 |
| 100 | $6.92410 | $692.41 |
| 500 | $5.47650 | $2,738.25 |
| 1,000 | $5.01084 | $5,010.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.98268 | $13,939.38 |
| 7,000 | $3.71523 | $26,006.61 |
| 10,500 | $3.57903 | $37,579.82 |
| 17,500 | $3.43248 | $60,068.40 |

