


SMDJ30CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ30CAHTR-ND - Tape & Reel (TR) 283-SMDJ30CAHCT-ND - Cut Tape (CT) 283-SMDJ30CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CAH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T35AY | STMicroelectronics | 2,731 | 497-12189-1-ND | $16.20000 | Similar |
| SMLJ30CA-Q | Bourns Inc. | 5,767 | 118-SMLJ30CA-QCT-ND | $17.10000 | Similar |
| TPSMD30CA | Littelfuse Inc. | 2,990 | 18-TPSMD30CACT-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $7.76100 | $77.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.73503 | $22,410.18 |


