
TPSMD30CA | |
|---|---|
DigiKey Part Number | 18-TPSMD30CATR-ND - Tape & Reel (TR) 18-TPSMD30CACT-ND - Cut Tape (CT) 18-TPSMD30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ30CA-AT/TR13 | YAGEO | 2,990 | 13-SMDJ30CA-AT/TR13CT-ND | $3.29000 | Similar |
| SMDJ30CAH | Eaton - Electronics Division | 48 | 283-SMDJ30CAHCT-ND | $12.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $8.99400 | $89.94 |
| 100 | $6.00580 | $600.58 |
| 500 | $4.72260 | $2,361.30 |
| 1,000 | $4.30971 | $4,309.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.17246 | $9,517.38 |

