Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC

SMDJ100A

DigiKey Part Number
283-SMDJ100ATR-ND - Tape & Reel (TR)
283-SMDJ100ACT-ND - Cut Tape (CT)
283-SMDJ100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ100A
Description
TVS DIODE 100VWM 162VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 18.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.52700$65.27
100$4.29770$429.77
500$3.33932$1,669.66
1,000$3.03062$3,030.62
2,000$2.77085$5,541.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000$2.83873$579,100.92