

P6SMB16CA | |
---|---|
DigiKey Part Number | 283-P6SMB16CATR-ND - Tape & Reel (TR) 283-P6SMB16CACT-ND - Cut Tape (CT) 283-P6SMB16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA |
Description | TVS DIODE 13.6VWM 22.5VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66000 | $26.60 |
100 | $1.68980 | $168.98 |
500 | $1.26794 | $633.97 |
1,000 | $1.13172 | $1,131.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95839 | $2,875.17 |