9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ5-0AH

DigiKey Part Number
283-SMAJ5-0AHTR-ND - Tape & Reel (TR)
283-SMAJ5-0AHCT-ND - Cut Tape (CT)
283-SMAJ5-0AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5-0AH
Description
TVS DIODE 5VWM 9.2VC SMA
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA6.8A-QBourns Inc.0118-P4SMA6.8A-QTR-ND$0.83984Similar
P4SMA6.8AHM3_A/HVishay General Semiconductor - Diodes Division6,954112-P4SMA6.8AHM3_A/HCT-ND$7.15000Similar
SM4T6V7AYSTMicroelectronics7,341497-11798-1-ND$8.30000Similar
SMAJ5.0A-QBourns Inc.0118-SMAJ5.0A-QCT-ND$4.77000Similar
SMAJ5.0AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ5.0AHE3_A/I-ND$1.23319Similar
In-Stock: 4,728
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.96500$19.65
100$1.23400$123.40
500$0.91686$458.43
1,000$0.81418$814.18
2,000$0.72752$1,455.04