9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ5.0A-Q

DigiKey Part Number
118-SMAJ5.0A-QTR-ND - Tape & Reel (TR)
118-SMAJ5.0A-QCT-ND - Cut Tape (CT)
118-SMAJ5.0A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A-Q
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.93500$29.35
100$1.86460$186.46
500$1.40242$701.21
1,000$1.25329$1,253.29
2,000$1.12754$2,255.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99130$4,956.50
10,000$0.90703$9,070.30
15,000$0.86409$12,961.35
25,000$0.81583$20,395.75
35,000$0.78726$27,554.10
50,000$0.75948$37,974.00
Manufacturers Standard Package