


SMAJ36CA | |
---|---|
DigiKey Part Number | 283-SMAJ36CATR-ND - Tape & Reel (TR) 283-SMAJ36CACT-ND - Cut Tape (CT) 283-SMAJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.73300 | $17.33 |
100 | $1.08630 | $108.63 |
500 | $0.80484 | $402.42 |
1,000 | $0.71378 | $713.78 |
2,000 | $0.63697 | $1,273.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58136 | $2,906.80 |
10,000 | $0.52722 | $5,272.20 |
15,000 | $0.49962 | $7,494.30 |
25,000 | $0.46859 | $11,714.75 |
35,000 | $0.45021 | $15,757.35 |
50,000 | $0.43235 | $21,617.50 |
125,000 | $0.39315 | $49,143.75 |