


SMAJ33A | |
|---|---|
DigiKey Part Number | 283-SMAJ33ATR-ND - Tape & Reel (TR) 283-SMAJ33ACT-ND - Cut Tape (CT) 283-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.09700 | $20.97 |
| 100 | $1.07690 | $107.69 |
| 500 | $0.82662 | $413.31 |
| 1,000 | $0.67716 | $677.16 |
| 2,000 | $0.64044 | $1,280.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59818 | $2,990.90 |
| 10,000 | $0.54368 | $5,436.80 |
| 15,000 | $0.51458 | $7,718.70 |
| 25,000 | $0.48286 | $12,071.50 |
| 35,000 | $0.46406 | $16,242.10 |
| 50,000 | $0.44579 | $22,289.50 |
| 125,000 | $0.40570 | $50,712.50 |


