


SMAJ250A | |
---|---|
DigiKey Part Number | 283-SMAJ250ATR-ND - Tape & Reel (TR) 283-SMAJ250ACT-ND - Cut Tape (CT) 283-SMAJ250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ250A |
Description | TVS DIODE 250VWM 405VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.34600 | $23.46 |
100 | $1.48010 | $148.01 |
500 | $1.10588 | $552.94 |
1,000 | $0.98488 | $984.88 |
2,000 | $0.88284 | $1,765.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.49907 | $149,721.00 |