


SMAJ250A | |
---|---|
DigiKey Part Number | SMAJ250ALFTR-ND - Tape & Reel (TR) SMAJ250ALFCT-ND - Cut Tape (CT) SMAJ250ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ250A |
Description | TVS DIODE 250VWM 405VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ250A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.28000 | $22.80 |
100 | $1.77810 | $177.81 |
500 | $1.53938 | $769.69 |
1,000 | $1.37474 | $1,374.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.30066 | $6,503.30 |
10,000 | $1.21010 | $12,101.00 |
15,000 | $1.18590 | $17,788.50 |
25,000 | $1.12429 | $28,107.25 |
35,000 | $1.08826 | $38,089.10 |
50,000 | $1.08045 | $54,022.50 |