

SMAJ20CAH | |
---|---|
DigiKey Part Number | 283-SMAJ20CAHTR-ND - Tape & Reel (TR) 283-SMAJ20CAHCT-ND - Cut Tape (CT) 283-SMAJ20CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CAH |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.20600 | $22.06 |
100 | $1.35610 | $135.61 |
500 | $1.02112 | $510.56 |
1,000 | $0.77606 | $776.06 |
2,000 | $0.69845 | $1,396.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.60843 | $182,529.00 |