SM8S22CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $10.09616
Datasheet
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S22CAH

DigiKey Part Number
283-SM8S22CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S22CAH
Description
TVS DIODE 22VWM 35.5VC DO218AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$13.35296$10,014.72
1,500$12.47674$18,715.11
2,250$12.03379$27,076.03
Manufacturers Standard Package