sdcha1v8040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-1R5-R

DigiKey Part Number
283-SDCHA1V8040-1R5-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-1R5-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-1R5-R
Description
IND SMD POWER 1.5UH 8.0A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 8 A 10mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.31700$23.17
25$2.14080$53.52
50$2.01840$100.92
100$1.90260$190.26
250$1.75996$439.99
500$1.65944$829.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.64280$1,642.80
2,000$1.54898$3,097.96
3,000$1.49665$4,489.95
5,000$1.43327$7,166.35
7,000$1.39305$9,751.35
10,000$1.35166$13,516.60
25,000$1.25102$31,275.50
50,000$1.18005$59,002.50
Manufacturers Standard Package