
SDCHA1V6045-101-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V6045-101-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-101-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-101-R |
Description | IND SMD POWER 100UH 0.92A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 920 mA 456mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 456mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.42800 | $24.28 |
25 | $2.24560 | $56.14 |
50 | $2.11720 | $105.86 |
100 | $1.99540 | $199.54 |
250 | $1.84628 | $461.57 |
500 | $1.74058 | $870.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80050 | $1,800.50 |
2,000 | $1.69769 | $3,395.38 |
3,000 | $1.64034 | $4,921.02 |
5,000 | $1.57090 | $7,854.50 |
7,000 | $1.52680 | $10,687.60 |
10,000 | $1.48145 | $14,814.50 |
25,000 | $1.37118 | $34,279.50 |
50,000 | $1.29654 | $64,827.00 |