sdcha1v5040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5040-2R2-R

DigiKey Part Number
283-SDCHA1V5040-2R2-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5040-2R2-RCT-ND - Cut Tape (CT)
283-SDCHA1V5040-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5040-2R2-R
Description
IND SMD POWER 2.2UH 3.8A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.8 A 21mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
21mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.24700$22.47
25$2.07760$51.94
50$1.95760$97.88
100$1.84560$184.56
250$1.70700$426.75
500$1.60952$804.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.53944$2,309.16
3,000$1.45158$4,354.74
4,500$1.40257$6,311.57
7,500$1.34322$10,074.15
10,500$1.30554$13,708.17
15,000$1.26678$19,001.70
37,500$1.17255$43,970.62
Manufacturers Standard Package