
SDCHA1V5040-220-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-220-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-220-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-220-R |
Description | FIXED IND 22UH 1.5A 123 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 1.5 A 123mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 123mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.24400 | $22.44 |
| 25 | $2.07520 | $51.88 |
| 50 | $1.95500 | $97.75 |
| 100 | $1.84330 | $184.33 |
| 250 | $1.70480 | $426.20 |
| 500 | $1.60746 | $803.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.53747 | $2,306.20 |
| 3,000 | $1.44972 | $4,349.16 |
| 4,500 | $1.40078 | $6,303.51 |
| 7,500 | $1.34151 | $10,061.33 |
| 10,500 | $1.30388 | $13,690.74 |
| 15,000 | $1.26516 | $18,977.40 |
| 37,500 | $1.17105 | $43,914.38 |

