

SDCH1V6028-220M-R | |
---|---|
DigiKey Part Number | 283-SDCH1V6028-220M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-220M-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-220M-R |
Description | IND 22 UH 1.90A SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.4 A 173mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 173mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.44195 | $2,883.90 |