
SD8350-4R7-R | |
|---|---|
DigiKey Part Number | 283-SD8350-4R7-RTR-ND - Tape & Reel (TR) 283-SD8350-4R7-RCT-ND - Cut Tape (CT) 283-SD8350-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8350-4R7-R |
Description | FIXED IND 4.7UH 4.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8350-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.93000 | $22.93 |
| 10 | $18.83000 | $188.30 |
| 100 | $15.48400 | $1,548.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.70803 | $10,281.02 |
| 1,500 | $12.92877 | $19,393.15 |
| 2,250 | $12.49425 | $28,112.06 |
| 3,750 | $12.04297 | $45,161.14 |

