SD8350-4R7-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8350-4R7-R

DigiKey Part Number
283-SD8350-4R7-RTR-ND - Tape & Reel (TR)
283-SD8350-4R7-RCT-ND - Cut Tape (CT)
283-SD8350-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8350-4R7-R
Description
FIXED IND 4.7UH 4.1A 22 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8350-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.93000$22.93
10$18.83000$188.30
100$15.48400$1,548.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$13.70803$10,281.02
1,500$12.92877$19,393.15
2,250$12.49425$28,112.06
3,750$12.04297$45,161.14
Manufacturers Standard Package