Direct
Similar

SD8328-150-R | |
|---|---|
DigiKey Part Number | 513-1495-2-ND - Tape & Reel (TR) 513-1495-1-ND - Cut Tape (CT) 513-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-150-R |
Description | FIXED IND 15UH 2.35A 69 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.35 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $17.51600 | $175.16 |
| 100 | $14.40710 | $1,440.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $12.19103 | $15,604.52 |
| 2,560 | $11.49880 | $29,436.93 |
| 3,840 | $11.11596 | $42,685.29 |



