SD8328-150-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 952
Unit Price: $6.28000
Datasheet

Similar


Sumida America Inc.
In Stock: 110,485
Unit Price: $6.61000
Datasheet
SD8328-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8328-150-R

DigiKey Part Number
513-1495-2-ND - Tape & Reel (TR)
513-1495-1-ND - Cut Tape (CT)
513-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8328-150-R
Description
FIXED IND 15UH 2.35A 69 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.35 A 69mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8328-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.29000$21.29
10$17.51600$175.16
100$14.40710$1,440.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,280$12.19103$15,604.52
2,560$11.49880$29,436.93
3,840$11.11596$42,685.29
Manufacturers Standard Package