SD8328-100-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8328-100-R

DigiKey Part Number
513-1494-2-ND - Tape & Reel (TR)
513-1494-1-ND - Cut Tape (CT)
513-1494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8328-100-R
Description
FIXED IND 10UH 3.3A 45 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8328-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.36000$18.36
10$15.07700$150.77
100$12.39850$1,239.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,280$10.49094$13,428.40
2,560$9.89495$25,331.07
3,840$9.56263$36,720.50
6,400$9.40848$60,214.27
Manufacturers Standard Package