



S506-15-R | |
---|---|
DigiKey Part Number | 283-S506-15-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-15-R |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 1091.7 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.004 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $38.74000 | $193.70 |
10 | $35.74200 | $357.42 |
15 | $34.10333 | $511.55 |
25 | $32.13800 | $803.45 |
35 | $30.90629 | $1,081.72 |
50 | $29.64820 | $1,482.41 |
125 | $26.63912 | $3,329.89 |
250 | $24.55712 | $6,139.28 |
500 | $22.62722 | $11,313.61 |