

PTSLR18126V350 | |
---|---|
DigiKey Part Number | 283-PTSLR18126V350TR-ND - Tape & Reel (TR) 283-PTSLR18126V350CT-ND - Cut Tape (CT) 283-PTSLR18126V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V350 |
Description | PTC RESET FUSE 6V 3.5A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 8.1 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.99000 | $8.99 |
5 | $7.45000 | $37.25 |
10 | $6.87000 | $68.70 |
50 | $5.70040 | $285.02 |
100 | $5.26000 | $526.00 |
250 | $4.72788 | $1,181.97 |
500 | $4.35996 | $2,179.98 |
1,000 | $4.01907 | $4,019.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.88832 | $7,776.64 |
4,000 | $3.58066 | $14,322.64 |
6,000 | $3.41105 | $20,466.30 |
10,000 | $3.20758 | $32,075.80 |
14,000 | $3.13179 | $43,845.06 |