

PTSLR18126V190 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V190TR-ND - Tape & Reel (TR) 283-PTSLR18126V190CT-ND - Cut Tape (CT) 283-PTSLR18126V190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V190 |
Description | PTC RESET FUSE 6V 1.9A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 4.9 A | |
Current - Max | 50 A | |
Time to Trip | 4.5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.99000 | $8.99 |
| 5 | $7.46600 | $37.33 |
| 10 | $6.88600 | $68.86 |
| 50 | $5.71500 | $285.75 |
| 100 | $5.27230 | $527.23 |
| 250 | $4.73900 | $1,184.75 |
| 500 | $4.37026 | $2,185.13 |
| 1,000 | $4.02862 | $4,028.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.18364 | $10,367.28 |
| 4,000 | $4.77237 | $19,089.48 |
| 6,000 | $4.54563 | $27,273.78 |
| 10,000 | $4.29894 | $42,989.40 |


