



PTSLR12066V400 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V400TR-ND - Tape & Reel (TR) 283-PTSLR12066V400CT-ND - Cut Tape (CT) 283-PTSLR12066V400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V400 |
Description | PTC RESET FUSE 6V 4A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 5 | $5.45000 | $27.25 |
| 10 | $5.02600 | $50.26 |
| 50 | $4.17060 | $208.53 |
| 100 | $3.84840 | $384.84 |
| 250 | $3.45952 | $864.88 |
| 500 | $3.19062 | $1,595.31 |
| 1,000 | $2.94163 | $2,941.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.90097 | $7,252.43 |
| 5,000 | $2.67142 | $13,357.10 |
| 7,500 | $2.54489 | $19,086.67 |
| 12,500 | $2.39308 | $29,913.50 |
| 17,500 | $2.33537 | $40,868.98 |


