

PTSLR12066V350 | |
---|---|
DigiKey Part Number | 283-PTSLR12066V350TR-ND - Tape & Reel (TR) 283-PTSLR12066V350CT-ND - Cut Tape (CT) 283-PTSLR12066V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V350 |
Description | PTC RESET FUSE 6V 3.5A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
5 | $5.70200 | $28.51 |
10 | $5.26900 | $52.69 |
50 | $4.37040 | $218.52 |
100 | $4.03220 | $403.22 |
250 | $3.62476 | $906.19 |
500 | $3.34308 | $1,671.54 |
1,000 | $3.08216 | $3,082.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.90470 | $7,261.75 |
5,000 | $2.67486 | $13,374.30 |
7,500 | $2.54816 | $19,111.20 |
12,500 | $2.39616 | $29,952.00 |
17,500 | $2.33838 | $40,921.65 |